6ES7514-2SN03-0AB0 | Siemens
SIMATIC ET 200SP CPU 1514SP F-2 PN
Order No.: 70P4945
EAN: 4047623412762
MPN:
6ES7514-2SN03-0AB0
6ES75142SN030AB0
Series: SIMATIC ET 200SP
Unit Price (€ / pc.)
3,035.6424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,035.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,035.6424 €
6ES75142SN030AB0, Siemens
SIMATIC DP, CPU 1514SP F-2 PN for ET 200SP, central module with main memory 900 KB for program and 3.5 MB for data, 1st interface: PROFINET IRT with 2 port switch, 2nd interface: PROFINET RT, 6 ns bit performance, SIMATIC Memory Card required, bus adapter required for 1st interface.
Technical specifications
Version | Grundgerät | |
Width | 100 mm | |
Height | 117 mm | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |