6ES7514-2VN03-0AB0 | Siemens
SIMATIC DP, CPU 1514SP T-2 PN for ET 200SP, central processing unit with work...
Order No.: 70P4946
EAN: 4047623412779
MPN:
6ES7514-2VN03-0AB0
6ES75142VN030AB0
Series: SIMATIC ET 200SP
Unit Price (€ / pc.)
3,111.5287 € *
Standard delivery time from the manufacturer is: 1 Week
6ES75142VN030AB0, Siemens
SIMATIC DP, CPU 1514SP T-2 PN for ET 200SP, central module with main memory 900 KB for program and 3.5 MB for data, 1st interface: PROFINET IRT with 2 port switch, 2nd interface: PROFINET RT 6 ns bit performance, SIMATIC Memory Card required, bus adapter required for 1st interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | basic device | |
| Width | 100 mm | |
| Height | 117 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |
| RoHS conform | Yes |