6ES7545-5DA00-0AB0 | Siemens

SIMATIC ET 200SP CM PROFIBUS DP Master/slave

Order No.: 70P5017
EAN: 4047623404538
MPN:
6ES7545-5DA00-0AB0
6ES75455DA000AB0
6ES7545-5DA00-0AB0 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
596.3923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
596.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
596.3923 €

6ES75455DA000AB0, Siemens

SIMATIC DP, CM PROFIBUS DP for ET 200SP CPU module with PROFIBUS DP interface (9-pole D-sub socket) DP master for 125 DP slaves DP slave, With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. Communication modules expand the communication capabilities of the ET 200SP by additional functions or interfaces, such as PtP, IO-Link or AS-i.

Technical specifications
Version Kommunikations-Modul
Width 35 mm
Height 117 mm
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)