6ES7677-2VB42-0GK0 | Siemens

SIMATIC ET 200SP CPU 1515SP PC2 T HMI 128PT, 8 GB,64-bit

Order No.: 70P5164
EAN: 4047623411291
MPN:
6ES7677-2VB42-0GK0
6ES76772VB420GK0
6ES7677-2VB42-0GK0 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
4,589.5087 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,589.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,589.5087 €

6ES76772VB420GK0, Siemens

SIMATIC ET 200SP Open Controller, CPU 1515SP PC2 T + HMI 128PT, 8 GB RAM (basic device 6ES76772DB400AA0), 128 GB CFast with Windows 10 IoT Enterprise 64-bit, S7-1500, Software Controller CPU 1505SP and WinCC Runtime Advanced preinstalled, with 128 PowerTags license, interfaces: 1x slot CFast, 1x slot SD/MMC, 1x connection for ET 200SP BusAdapter PROFINET, 1x 10/100/1000 Mbps Ethernet, 2x USB 3.0- 2x USB 2.0, 1x DisplayPort, documentation on CFast, restore image on CFast With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. As the first controller of this type, the SIMATIC ET 200SP Open Controller combines the functions of a PC-based software controller with visualization, PC applications and central I/Os (inputs/outputs) in a single, compact device.

Technical specifications
Version Grundgerät
Width 160 mm
Height 117 mm
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz