6FE1242-6TM20-0BB1 | Siemens

Charge controller, Input: 1, Outputs: 3, 6FE1242-6TM20-0BB1

Order No.: 70P5487
EAN: 4047618090838
MPN:
6FE1242-6TM20-0BB1
6FE12426TM200BB1
6FE1242-6TM20-0BB1 Siemens PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
711.4296 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
711.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
711.4296 €

6FE12426TM200BB1, Siemens

SIMATIC ET 200SP TM ECC PL ST load controller for conductive charging of electric vehicles according to DIN SPEC 70121 / ISO15118 charge operating mode 4 CCS combined charging temp.: -30 °C to 60 °C 1x Control Pilot including Powerline Green Phy 1x Plug Present / Proximity Pilot 1x Digital Out TRIP function as open collector 1x Digital Out (DQ P) as open collector suitable for BU type BU20-P12+A0+4B or BU type BU20-P12+A4+0B With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. Implementation of DC charging infrastructure solutions according to the communication standard Powerline GreenPHY.

Technical specifications
Number of outputs 3
Number of inputs 1
Version Ladecontroller
Width 20 mm
Height 73 mm
Assembly DIN-Schiene
Depth 58 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol