6ES7223-1BH32-0XB0 | Siemens

SIMATIC S7-1200 SM 1223, DI 8x24 V DC, DQ 8x24 V DC

Order No.: 70P4784
EAN: 6940408101982
MPN:
6ES7223-1BH32-0XB0
6ES72231BH320XB0
Series: SIMATIC S7-1200
6ES7223-1BH32-0XB0 Siemens PLC input/output modules
Image may differ
Unit Price (€ / pc.)
238.5831 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
238.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.5831 €

6ES72231BH320XB0, Siemens

SIMATIC S7-1200, Digital I/O SM 1223, 8 DI/8 DO, 8 DI 24 V DC, Sink/Source, 8 DO, transistor 0.5 A SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Number of digital outputs 8
Number of digital inputs 8
Number of I/Os 8
Version I/O-Modul
Width 45 mm
Suitable for SIMATIC S7-1200
Height 100 mm
Assembly Hutschiene
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)