6ES7223-1BL32-0XB0 | Siemens
SIMATIC S7-1200 SM 1223, DI 16x24 V DC, DQ 16x24 VDC
Order No.: 70P4785
EAN: 6940408102002
MPN:
6ES7223-1BL32-0XB0
6ES72231BL320XB0
Series: SIMATIC S7-1200
Unit Price (€ / pc.)
361.3435 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES72231BL320XB0, Siemens
SIMATIC S7-1200, Digital I/O SM 1223, 16 DI/16 DO, 16 DI 24 V DC, Sink/Source, 16 DO, transistor 0.5 A SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.
Technical specifications
Number of digital outputs | 16 | |
Number of digital inputs | 16 | |
Number of I/Os | 16 | |
Version | I/O-Modul | |
Width | 70 mm | |
Suitable for | SIMATIC S7-1200 | |
Height | 100 mm | |
Assembly | Hutschiene | |
Depth | 75 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |