6ES7223-1PL32-0XB0 | Siemens

SIMATIC S7-1200 SM 1223, DI 16x24 V DC, DQ 16x relay

Order No.: 70P4788
EAN: 6940408102019
MPN:
6ES7223-1PL32-0XB0
6ES72231PL320XB0
Series: SIMATIC S7-1200
6ES7223-1PL32-0XB0 Siemens PLC input/output modules
Image may differ
Unit Price (€ / pc.)
361.3435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
361.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
361.3435 €

6ES72231PL320XB0, Siemens

SIMATIC S7-1200, Digital I/O SM 1223, 16 DI/16 DO, 16 DI 24 V DC, Sink/Source, 16 DO, relay 2 A SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Number of digital outputs 16
Number of digital inputs 16
Number of I/Os 16
Version I/O-Modul
Width 70 mm
Suitable for SIMATIC S7-1200
Height 100 mm
Assembly Hutschiene
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)