6ES7223-3BD30-0XB0 | Siemens

SIMATIC S7-1200 SB 1223, DI 2x24 V DC/DQ 2x24 V DC200 kHz

Order No.: 70P4791
EAN: 6940408100800
MPN:
6ES7223-3BD30-0XB0
6ES72233BD300XB0
Series: SIMATIC S7-1200
6ES7223-3BD30-0XB0 Siemens PLC input/output modules
Image may differ
Unit Price (€ / pc.)
93.0342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.0342 €

6ES72233BD300XB0, Siemens

SIMATIC S7-1200, Digital I/O SB 1223, 2 DI/2 DQ, 24 V DC 200 kHz SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options If you only have to extend your SIMATIC S7-1200 CPU with a few inputs or outputs, signal boards are a good alternative to signal modules. Signal boards are plugged directly onto the front of the controller (also possible with the CPU 1211C) and are available as digital and analog input, output and hybrid modules. A communications board with an RS 485 interface is also available. Signal boards thus permit subsequent expansion of the configuration without requiring any further space in the control cabinet.

Technical specifications
Number of digital outputs 2
Number of digital inputs 2
Number of I/Os 2
Version I/O-Modul
Width 38 mm
Suitable for SIMATIC S7-1200
Height 62 mm
Assembly Hutschiene
Depth 21 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)