6ES7226-6BA32-0XB0 | Siemens

SIMATIC S7-1200 SM 1226, F-DI 16x24 V DC

Order No.: 70P4792
EAN: 4025515082897
MPN:
6ES7226-6BA32-0XB0
6ES72266BA320XB0
Series: SIMATIC S7-1200
6ES7226-6BA32-0XB0 Siemens PLC input/output modules
Image may differ
Unit Price (€ / pc.)
271.7484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
271.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
271.7484 €

6ES72266BA320XB0, Siemens

SIMATIC S7-1200, Digital input SM 1226, F-DI 16X 24 V DC, PROFIsafe, 70 mm overall width, up to PL E (ISO 13849-1)/ SIL3 (IEC 61508) SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Number of digital inputs 16
Number of I/Os 16
Version Digitales Eingangsmodul
Width 70 mm
Suitable for SIMATIC S7-1200
Height 100 mm
Assembly Hutschiene
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol