6ES7226-6DA32-0XB0 | Siemens

SIMATIC S7-1200 SM 1226 F-DQ 4x 24 VDC

Order No.: 70P4793
EAN: 4025515082873
MPN:
6ES7226-6DA32-0XB0
6ES72266DA320XB0
Series: SIMATIC S7-1200
6ES7226-6DA32-0XB0 Siemens PLC input/output modules
Image may differ
Unit Price (€ / pc.)
271.7484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
271.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
271.7484 €

6ES72266DA320XB0, Siemens

SIMATIC S7-1200, Digital output SM 1226, F-DQ 4x 24 V DC 2A, PROFIsafe, 70 mm overall width, up to PL E (ISO 13849-1)/ SIL3 (IEC 61508) SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Number of digital outputs 4
Number of I/Os 4
Version Digitales Ausgangsmodul
Width 70 mm
Suitable for SIMATIC S7-1200
Height 100 mm
Assembly Hutschiene
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz