6ES7231-4HD32-0XB0 | Siemens

SIMATIC S7-1200 SM 1231, AI 4x13 bit

Order No.: 70P4796
EAN: 6940408102033
MPN:
6ES7231-4HD32-0XB0
6ES72314HD320XB0
Series: SIMATIC S7-1200
6ES7231-4HD32-0XB0 Siemens PLC input/output modules
Image may differ
Unit Price (€ / pc.)
308.329 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
308.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.329 €

6ES72314HD320XB0, Siemens

SIMATIC S7-1200, Analog input, SM 1231, 4 AI, +/-10 V, +/-5 V, +/-2.5 V, or 0-20 mA/4-20 mA, 12 bit+sign (13 bit ADC) SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Number of analogue inputs 4
Number of I/Os 4
Version Analoges Eingangsmodul
Width 45 mm
Suitable for SIMATIC S7-1200
Height 100 mm
Assembly Hutschiene
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)