6ES7231-5PD32-0XB0 | Siemens
Analog input module for SIMATIC S7-1200, I/O: 4, (W x H x D) 45 x 100 x 75 mm, 6ES7231-5PD32-0XB0
6ES72315PD320XB0, Siemens
SIMATIC S7-1200, Analog input, SM 1231 RTD, 4xAI RTD module SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Suitable for | SIMATIC S7-1200 | |
| Number of I/Os | 4 | |
| Number of analogue inputs | 4 | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 100 mm | |
| Depth | 75 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead, lead monoxide (lead oxide), Silicic acid, lead salt |
| SVHC free | No |
| RoHS conform | Yes |