6ES7231-5PF32-0XB0 | Siemens

SIMATIC S7-1200 SM 1231, AI 8x16 bit RTD

Order No.: 70P4801
EAN: 6940408101883
MPN:
6ES7231-5PF32-0XB0
6ES72315PF320XB0
Series: SIMATIC S7-1200
6ES7231-5PF32-0XB0 Siemens PLC input/output modules
Image may differ
Unit Price (€ / pc.)
647.479 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
647.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
647.479 €

6ES72315PF320XB0, Siemens

SIMATIC S7-1200, Analog input, SM 1231 RTD, 8xAI RTD module SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Number of analogue inputs 8
Number of I/Os 8
Version Analoges Eingangsmodul
Width 70 mm
Suitable for SIMATIC S7-1200
Height 100 mm
Assembly Hutschiene
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz