6ES7231-5QD32-0XB0 | Siemens
SIMATIC S7-1200 SM 1231, AI 4x16 bit TC
Order No.: 70P4803
EAN: 6940408101890
MPN:
6ES7231-5QD32-0XB0
6ES72315QD320XB0
Series: SIMATIC S7-1200
Unit Price (€ / pc.)
414.1438 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES72315QD320XB0, Siemens
SIMATIC S7-1200, Analog input, SM 1231 TC, 4 AI thermocouples SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.
Technical specifications
Number of analogue inputs | 4 | |
Number of I/Os | 4 | |
Version | Analoges Eingangsmodul | |
Width | 45 mm | |
Suitable for | SIMATIC S7-1200 | |
Height | 100 mm | |
Assembly | Hutschiene | |
Depth | 75 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |