6ES7512-1CK01-0AB0 | Siemens

SIMATIC S7-1500 CPU 1512C-1 PN 32DI/32DQ/5AI/2AQ

Order No.: 70P4936
EAN: 4047623408642
MPN:
6ES7512-1CK01-0AB0
6ES75121CK010AB0
Series: SIMATIC S7-1500
6ES7512-1CK01-0AB0 Siemens PLC input/output modules
Image may differ
Unit Price (€ / pc.)
2,559.8447 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,559.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,559.8447 €

6ES75121CK010AB0, Siemens

SIMATIC S7-1500 Compact CPU CPU 1512C-1 PN, central processing unit with working memory 250 KB for program and 1 MB for data, 32 digital inputs, 32 digital outputs, 5 analog inputs, 2 analog outputs, 6 high speed counters, 4 high speed outputs for PTO/PWM/frequency output 1. interface: PROFINET IRT with 2 port switch, 48 NS bit-performance, incl. front connector push-in, SIMATIC memory card necessary The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. Various CPU versions, each in several performance classes, are available for SIMATIC S7-1500. The portfolio firstly covers standard CPUs, some with the option of integrating C/C++ code. The compact CPUs have integrated digital and analog I/Os, and counting inputs and pulse outputs can be measured directly on the CPU. Thanks to the fail-safe CPUs, Standard and Safety programs can be executed on the same controller. The technology CPUs expand the Motion Control functions available in all SIMATIC S7-1500 controllers for demanding solutions. The SIMATIC S7-1500 Advanced Controller is configured using the SIMATIC STEP 7 Professional software. A SIMATIC Memory Card is required for the operation of this module.

Technical specifications
Number of analogue outputs 2
Number of analogue inputs 5
Number of digital outputs 32
Number of digital inputs 32
Number of I/Os 71
Version CPU
Width 110 mm
Suitable for SIMATIC S7-1500
Height 147 mm
Depth 129 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz