6ES7512-1DM03-0AB0 | Siemens

SIMATIC ET 200SP CPU 1512SP-1 PN

Order No.: 70P4937
EAN: 4047623412731
MPN:
6ES7512-1DM03-0AB0
6ES75121DM030AB0
6ES7512-1DM03-0AB0 Siemens PLC input/output modules
Image may differ
Unit Price (€ / pc.)
1,181.4796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,181.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,181.4796 €
Technical specifications
Version CPU
Width 100 mm
Suitable for ET 200SP
Height 117 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)