6ES7512-1SM03-0AB0 | Siemens
SIMATIC ET 200SP CPU 1512SP F-1 PN
Order No.: 70P4938
EAN: 4047623412748
MPN:
6ES7512-1SM03-0AB0
6ES75121SM030AB0
Series: SIMATIC ET 200SP
Unit Price (€ / pc.)
1,568.7413 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,568.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,568.7413 €
Technical specifications
Version | CPU | |
Width | 100 mm | |
Suitable for | ET 200SP | |
Height | 117 mm | |
Assembly | DIN-Schiene | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |