3SE2243-0XX | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, 3SE2243-0XX

Order No.: 80P7234
EAN: 4011209534506
MPN:
3SE2243-0XX
3SE22430XX
3SE2243-0XX Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
55.4183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.4183 €
Safety position switch with separate actuator Molded-plastic enclosure lateral and face-end Slow-action contacts 1 NO+2 NC, 3 x (M20 x 1.5) Pull-out force 30 N Supplied without actuator safety position switch SIRIUS 3SE22 for tamper-proof monitoring of protective grilles, flaps or doors.
Technical specifications
Anschluss Schraubanschluss
Polzahl 3-polig
Schaltfunktion 1 Schließer + 2 Öffner
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei