3SE2243-0XX18 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, 3SE2243-0XX18

Order No.: 80P7235
EAN: 4011209606449
MPN:
3SE2243-0XX18
3SE22430XX18
Siemens
3SE2243-0XX18 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
53.1216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.1216 €
Safety position switch with separate actuator Molded-plastic enclosure, lateral and face-end operation Slow-action contacts 1 NO+2 NC, 3 x (M16 x 1.5) Pull-out force 30 N Supplied without actuator safety position switch SIRIUS 3SE22 for tamper-proof monitoring of protective grilles, flaps or doors.
Technical specifications
Connection screw connection
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead