3SE2257-6XX40 | Siemens

Safety switch, 1 pole, 1 Form B (N/C), screw connection, IP67, 3SE2257-6XX40

Order No.: 80P7239
EAN: 4011209536777
MPN:
3SE2257-6XX40
3SE22576XX40
3SE2257-6XX40 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
46.8741 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.8741 €
Safety position switch with separate actuator Molded-plastic-encapsulated short enclosure, 3x(M20x1.5) lateral and face-end operation slow-action contact 1 NC, Pull-out force 5 N Supplied without actuator safety position switch SIRIUS 3SE22 for tamper-proof monitoring of protective grilles, flaps or doors.
Technical specifications
Connection Schraubanschluss
Pin number 1-polig
Latching switching function 1 Öffner
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes