3SE2283-0GA53 | Siemens

Hinge switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), rotary actuator, screw connection, IP65, 3SE2283-0GA53

Order No.: 80P7242
EAN: 4011209612730
MPN:
3SE2283-0GA53
3SE22830GA53
3SE2283-0GA53 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
212.2365 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
212.2365 €
Hinge switch Molded-plastic enclosure with aluminum hinge 1 NO/2 NC slow-action contacts for 40 mm profiles Actuating angle 8° Supplied with additional hinge and fixing material Safety hinge switches SIRIUS 3SE228 for tamper-proof monitoring of hinged doors and flaps.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Drehantrieb
Connection Schraubanschluss
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei