3SE5112-0BD02 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66/IP67, 3SE5112-0BD02

Order No.: 80P7367
EAN: 4011209691957
MPN:
3SE5112-0BD02
3SE51120BD02
3SE5112-0BD02 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
73.2088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.2088 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC slow-action contacts Roller plunger with Stainless steel roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Rollenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes