3SE5112-0BE01 | Siemens
Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP66/IP67, 3SE5112-0BE01
Order No.: 80P7368
EAN: 4011209691964
MPN:
3SE5112-0BE01
3SE51120BE01
Unit Price (€ / pc.)
62.9867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC slow-action contacts Roller lever, Metal lever and Plastic roller 22 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Anschluss | Schraubanschluss | |
Betätiger | Rollenhebel | |
Polzahl | 2-polig | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |