3SE5112-0CA00-1AC1 | Siemens

Basic switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5112-0CA00-1AC1

Order No.: 80P7375
EAN: 4011209692039
MPN:
3SE5112-0CA00-1AC1
3SE51120CA001AC1
3SE5112-0CA00-1AC1 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
86.0608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.0608 €
Basic switch for position switch 3SE51 Metal enclosure, according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts without actuator head with gold-plated contacts Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Anschluss Schraubanschluss
Betätiger Kuppenstößel
Polzahl 2-polig
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)