3SE5112-0CB01 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5112-0CB01

Order No.: 80P7378
EAN: 4011209692121
MPN:
3SE5112-0CB01
3SE51120CB01
3SE5112-0CB01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
48.4568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4568 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Plain plunger, stainless steel Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes