3SE5112-0CC02-1AJ0 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5112-0CC02-1AJ0

Order No.: 80P7381
EAN: 4011209904460
MPN:
3SE5112-0CC02-1AJ0
3SE51120CC021AJ0
3SE5112-0CC02-1AJ0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
85.1921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.1921 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts with rounded plunger Stainless steel plunger with 3 mm Overtravel functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes