3SE5112-0CD02 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66/IP67, 3SE5112-0CD02
Order No.: 80P7382
EAN: 4011209692152
MPN:
3SE5112-0CD02
3SE51120CD02
Unit Price (€ / pc.)
71.7213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch metal enclosur 40 mm according to EN 50041, Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts, roller plunger with 3 mm overtravel and stainless steel roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 1 Öffner | |
Pin number | 2-polig | |
Actuator | Rollenstößel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |