3SE5112-0CH01 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), swivelling lever, screw connection, IP66/IP67, 3SE5112-0CH01
Order No.: 80P7386
EAN: 4011209692220
MPN:
3SE5112-0CH01
3SE51120CH01
Unit Price (€ / pc.)
68.9962 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable, Metal lever 27 mm long and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 1 Öffner | |
Pin number | 2-polig | |
Actuator | Schwenkhebel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |