3SE5112-0CH03 | Siemens

Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), swivelling lever, screw connection, IP66/IP67, 3SE5112-0CH03

Order No.: 80P7388
EAN: 4011209863132
MPN:
3SE5112-0CH03
3SE51120CH03
3SE5112-0CH03 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
85.2516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.2516 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable, Metal lever 27 mm long, roller with ball bearing 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Anschluss Schraubanschluss
Betätiger Schwenkhebel
Polzahl 2-polig
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes