3SE5112-0CH62-1AJ0 | Siemens
Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5112-0CH62-1AJ0
Order No.: 80P7394
EAN: 4011209777170
MPN:
3SE5112-0CH62-1AJ0
3SE51120CH621AJ0
Unit Price (€ / pc.)
93.5102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable with adjustable-length stainless steel lever 100 mm long and with positive fit (grid hole) and plastic roller 19 mm functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Anschluss | Schraubanschluss | |
Betätiger | Schwenkhebel verstellbar | |
Polzahl | 2-polig | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |