3SE5112-0CH62 | Siemens

Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5112-0CH62

Order No.: 80P7393
EAN: 4011209741621
MPN:
3SE5112-0CH62
3SE51120CH62
3SE5112-0CH62 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
79.4682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.4682 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable with adjustable-length stainless steel lever 100 mm long and with positive fit (grid hole) and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Anschluss Schraubanschluss
Betätiger Schwenkhebel verstellbar
Polzahl 2-polig
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes