3SE5112-0CR01 | Siemens

Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), Spring rod, screw connection, IP65/IP67, 3SE5112-0CR01

Order No.: 80P7397
EAN: 4011209692350
MPN:
3SE5112-0CR01
3SE51120CR01
3SE5112-0CR01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
61.0589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.0589 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Spring rod actuator 142.5 mm total length with plastic plunger 50 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion 1 Schließer + 1 Öffner
Polzahl 2-polig
Betätiger Federstab
Anschluss Schraubanschluss
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)