3SE5112-0CT11 | Siemens

Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), swivelling lever, screw connection, IP66/IP67, 3SE5112-0CT11

Order No.: 80P7398
EAN: 4011209692336
MPN:
3SE5112-0CT11
3SE51120CT11
3SE5112-0CT11 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
107.5879 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.5879 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Fork lever operating mechanism with metal lever and plastic rollers 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Schwenkhebel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)