3SE5112-0KA00-1AJ0 | Siemens
Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5112-0KA00-1AJ0
Order No.: 80P7400
EAN: 4011209822047
MPN:
3SE5112-0KA00-1AJ0
3SE51120KA001AJ0
Unit Price (€ / pc.)
59.6547 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch Basic switch Metal, 40 mm, according to EN 50041 Increased corrosion protection Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Kuppenstößel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |