3SE5112-0LA00-1CA0 | Siemens

Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5112-0LA00-1CA0

Order No.: 80P7409
EAN: 4011209692480
MPN:
3SE5112-0LA00-1CA0
3SE51120LA001CA0
3SE5112-0LA00-1CA0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
46.172 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.172 €
Basic switch with increased corrosion protection for Position switch metal enclosur, according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)