3SE5112-0LF01 | Siemens

Position switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), angled roller lever, screw connection, IP66/IP67, 3SE5112-0LF01

Order No.: 80P7415
EAN: 4011209692541
MPN:
3SE5112-0LF01
3SE51120LF01
3SE5112-0LF01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
63.7840 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.7840 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/2 NC quick action contacts Angular roller lever and plastic roller 22 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Anschluss Schraubanschluss
Betätiger Winkelrollenhebel
Polzahl 3-polig
Schaltfunktion 1 Schließer + 2 Öffner
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)