3SE5112-0LH11-1AJ0 | Siemens
Position switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), swivelling lever, screw connection, IP66/IP67, 3SE5112-0LH11-1AJ0
Order No.: 80P7417
EAN: 4011209911895
MPN:
3SE5112-0LH11-1AJ0
3SE51120LH111AJ0
Unit Price (€ / pc.)
91.8680 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch Metal with twist lever 40 mm, according to EN 50041 Increased corrosion protection 1 NO/2 NC quick action contacts functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Schwenkhebel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |