3SE5112-0LH50 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5112-0LH50

Order No.: 80P7418
EAN: 4011209692565
MPN:
3SE5112-0LH50
3SE51120LH50
3SE5112-0LH50 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
75.7554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.7554 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/2 NC quick action contacts adjustable with adjustable-length Metal lever 100 mm long and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Schwenkhebel verstellbar
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes