3SE5112-0LH56-1AK8 | Siemens

Position switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5112-0LH56-1AK8

Order No.: 80P7419
EAN: 4011209879614
MPN:
3SE5112-0LH56-1AK8
3SE51120LH561AK8
3SE5112-0LH56-1AK8 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
106.7549 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.7549 €
Position switch metal enclosur 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/2 NC quick action contacts Rotary actuator right/left adjustable, with angled adjustable-length metal lever and plastic roller 22 mm customized Head rotated by 270° Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Schwenkhebel verstellbar
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei