3SE5112-0LU21 | Siemens

Hinge switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5112-0LU21

Order No.: 80P7421
EAN: 4011209692602
MPN:
3SE5112-0LU21
3SE51120LU21
3SE5112-0LU21 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
66.8661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.8661 €
Hinge switch Metal enclosure, 40 mm, EN 50041 Device connection 1 x (M20 x 1.5) with hollow shaft Diameter = 8 mm Actuating angle 10° Snap-action contacts 2 NC/1 NO Mechanical safety hinge switches SIRIUS 3SE5 for position monitoring of moving protection equipment, particularly for use on hinged machine doors and flaps.
Technical specifications
Connection Schraubanschluss
Pin number 3-polig
Latching switching function 1 Schließer + 2 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)