3SE5112-0MA00-1CA0 | Siemens
Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5112-0MA00-1CA0
Order No.: 80P7424
EAN: 4011209856257
MPN:
3SE5112-0MA00-1CA0
3SE51120MA001CA0
Unit Price (€ / pc.)
46.172 € *
Available: 0 pcs.
Leadtime: 1 Week **
Basic switch for position switch 3SE5112 Metal enclosure 40 mm, increased corrosion protection (increased corrosion protection) according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/2 NC slow-action contacts with make-before-break without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Kuppenstößel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |