3SE5112-0PD02-1AA7 | Siemens

Position sensor, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66/IP67, 3SE5112-0PD02-1AA7

Order No.: 80P7427
EAN: 4011209937697
MPN:
3SE5112-0PD02-1AA7
3SE51120PD021AA7
3SE5112-0PD02-1AA7 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
80.1822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.1822 €
Position switch metal enclosur 40 mm according to EN 50041 Roller plunger with stainless steel roller 13 mm with 3 mm overtravel, 2 NO/1 NC slow-action contacts, Device connection 1x (M20 x 1.5), Increased actuating/restoring force 30 N only available as complete unit Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 1 Öffner
Pin number 3-polig
Actuator Rollenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes