3SE5112-0QV10-1AA7 | Siemens
Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5112-0QV10-1AA7
Order No.: 80P7429
EAN: 4011209859531
MPN:
3SE5112-0QV10-1AA7
3SE51120QV101AA7
Unit Price (€ / pc.)
97.6514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety position switch with separate actuator, Metal enclosure 40 mm, Device connection 1x (M20 x 1.5) Slow-action contacts 1 NO/2 NC, 5 directions of approaches, increased pull-out force 30 N, separate actuator 3SE5000-0AV0.
Technical specifications
Connection | Schraubanschluss | |
Pin number | 3-polig | |
Latching switching function | 1 Schließer + 2 Öffner | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |