3SE5112-1KA00 | Siemens

Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5112-1KA00

Order No.: 80P7430
EAN: 4011209692664
MPN:
3SE5112-1KA00
3SE51121KA00
3SE5112-1KA00 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
66.0807 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.0807 €
Basic switch for position switch 3SE51 metal enclosure 40 mm according to EN 50041 device connection 1x (M20 x 1.5) with 2 LEDs, yellow/green 24 V DC 1 NO/2 NC slow-action contacts without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)