3SE5112-1QV10 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5112-1QV10

Order No.: 80P7432
EAN: 4011209699748
MPN:
3SE5112-1QV10
3SE51121QV10
3SE5112-1QV10 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
114.2043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2043 €
Safety position switch with separate actuator Metal enclosure, 40 mm Device connection 1x (M20 x 1.5) Slow-action contacts 1 NO/2 NC with 2 LEDs, yellow/green 24 V DC 5 directions of approaches The matching separate actuator 3SE5000-0AV0.
Technical specifications
Connection Schraubanschluss
Pin number 3-polig
Latching switching function 1 Schließer + 2 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes