3SE5114-0LA00-1AE3 | Siemens
Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, M12-plug, IP66/IP67, 3SE5114-0LA00-1AE3
Order No.: 80P7446
EAN: 4047621064642
MPN:
3SE5114-0LA00-1AE3
3SE51140LA001AE3
Unit Price (€ / pc.)
67.6634 € *
Available: 0 pcs.
Leadtime: 1 Week **
Basic switch with M12 connector for position switch 3SE51 Metal enclosure 40 mm according to EN 50041. Device connection with M12 connector, 5-pole, fixed 1 NO/2 NC quick action contacts (2 NC and PE connected) Max. 125 V, 4 A Pin 1=21, Pin 4=22 Pin 2=31, Pin 5=32 Pin 3=PE. Suitable for connection to all SIMATIC ET200* compact block I/O modules. Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Kuppenstößel | |
Connection | M12-Stecker | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |