3SE5114-0RV10-1AC5 | Siemens
Safety switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), M12-plug, IP66/IP67, 3SE5114-0RV10-1AC5
Order No.: 80P7453
EAN: 4011209701250
MPN:
3SE5114-0RV10-1AC5
3SE51140RV101AC5
Unit Price (€ / pc.)
110.8961 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety position switch with separate actuator Metal enclosure, 40 mm according to EN 50041 1 NO/1 NC slow-action contacts with M12 connector, 5-pole, fixed Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14 Pin 5=PE 5 directions of approaches The matching separate actuator 3SE5000-0AV0.
Technical specifications
Connection | M12-Stecker | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |