3SE5114-1CA00-1AF3 | Siemens

Basic switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, M12-plug, IP66/IP67, 3SE5114-1CA00-1AF3

Order No.: 80P7455
EAN: 4011209692787
MPN:
3SE5114-1CA00-1AF3
3SE51141CA001AF3
3SE5114-1CA00-1AF3 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
85.2516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.2516 €
Basic switch for position switch 3SE51 Metal enclosure 40 mm according to EN 50041 1 NO/1 NC quick action contacts with M12 connector, 5-pole, fixed with 2 LEDs, yellow/green, 24 V DC without actuator head Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13 and LED green, Pin 4=14 and LED yellow, Pin 5=ground LED Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion 1 Schließer + 1 Öffner
Polzahl 2-polig
Betätiger Kuppenstößel
Anschluss M12-Stecker
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei