3SE5114-1CD02-1AF5 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, M12-plug, IP66/IP67, 3SE5114-1CD02-1AF5

Order No.: 80P7458
EAN: 4047621048260
MPN:
3SE5114-1CD02-1AF5
3SE51141CD021AF5
3SE5114-1CD02-1AF5 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
106.7549 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.7549 €
Position switch with Roller plunger, Metal enclosure 40 mm according to EN 50041, 1 NO/1 NC quick action contact with M12 connector, 5-pole, Fixed, with 2 LEDs, yellow/green, 24 V DC, 4 A, Pin assignment: Pin 1=21+13 Jumper + LED green, Pin 2=22, Pin 3 = ground LED, Pin 4=14 + LED yellow, Pin 5=PE Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Rollenstößel
Connection M12-Stecker
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei